
RL73H2BR68FTD | |
|---|---|
DigiKey Part Number | A138541TR-ND - Tape & Reel (TR) A138541CT-ND - Cut Tape (CT) A138541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR68FTD |
Description | RES 0.68 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR68FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥20.40000 | ¥204 |
| 25 | ¥17.20000 | ¥430 |
| 50 | ¥15.16000 | ¥758 |
| 100 | ¥13.43000 | ¥1,343 |
| 250 | ¥11.52000 | ¥2,880 |
| 500 | ¥10.32600 | ¥5,163 |
| 1,000 | ¥9.31100 | ¥9,311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.50160 | ¥37,508 |
| 10,000 | ¥6.90970 | ¥69,097 |
| 15,000 | ¥6.60567 | ¥99,085 |
| 25,000 | ¥6.26176 | ¥156,544 |
| 35,000 | ¥6.05674 | ¥211,986 |
| 50,000 | ¥5.85652 | ¥292,826 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

