1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H2BR27FTDF

DigiKey Part Number
A138536TR-ND - Tape & Reel (TR)
A138536CT-ND - Cut Tape (CT)
A138536DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H2BR27FTDF
Description
RES 0.27 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H2BR27FTDF Models
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
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥81.00000¥81
10¥52.00000¥520
25¥44.08000¥1,102
50¥39.16000¥1,958
100¥34.96000¥3,496
250¥30.35200¥7,588
500¥27.46800¥13,734
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥25.01800¥25,018
2,000¥22.93500¥45,870
3,000¥21.86500¥65,595
5,000¥20.65440¥103,272
7,000¥19.93286¥139,530
10,000¥19.22790¥192,279
12,000¥18.88992¥226,679
24,000¥17.72929¥425,503
25,000¥17.66676¥441,669
Manufacturers Standard Package
Unit Price without JCT:¥81.00000
Unit Price with JCT:¥89.10000