
RL73H2BR24FTDF | |
|---|---|
DigiKey Part Number | A138535TR-ND - Tape & Reel (TR) A138535CT-ND - Cut Tape (CT) A138535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR24FTDF |
Description | RES 0.24 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR24FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥54.20000 | ¥542 |
| 25 | ¥45.96000 | ¥1,149 |
| 50 | ¥40.84000 | ¥2,042 |
| 100 | ¥36.46000 | ¥3,646 |
| 250 | ¥31.65600 | ¥7,914 |
| 500 | ¥28.64600 | ¥14,323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.08900 | ¥26,089 |
| 2,000 | ¥23.91750 | ¥47,835 |
| 3,000 | ¥22.80200 | ¥68,406 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

