0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H2AR30FTD

DigiKey Part Number
A138521TR-ND - Tape & Reel (TR)
A138521CT-ND - Cut Tape (CT)
A138521DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H2AR30FTD
Description
RES 0.3 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H2AR30FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,996
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥46.00000¥46
10¥28.90000¥289
25¥24.36000¥609
50¥21.56000¥1,078
100¥19.17000¥1,917
250¥16.51600¥4,129
500¥14.86200¥7,431
1,000¥13.45300¥13,453
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥10.94460¥54,723
10,000¥10.12410¥101,241
15,000¥9.70280¥145,542
25,000¥9.22616¥230,654
35,000¥8.94211¥312,974
50,000¥8.66466¥433,233
60,000¥8.53160¥511,896
120,000¥8.07489¥968,987
125,000¥8.05022¥1,006,277
Manufacturers Standard Package
Unit Price without JCT:¥46.00000
Unit Price with JCT:¥50.60000