
RA73F2A3K01BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A3K01BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A3K01BTDCT-ND - Cut Tape (CT) 1712-RA73F2A3K01BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A3K01BTD |
Description | RA73F 2A 3K01 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥189.00000 | ¥189 |
| 10 | ¥157.70000 | ¥1,577 |
| 25 | ¥146.36000 | ¥3,659 |
| 50 | ¥138.40000 | ¥6,920 |
| 100 | ¥131.09000 | ¥13,109 |
| 250 | ¥122.42400 | ¥30,606 |
| 500 | ¥116.61000 | ¥58,305 |
| 1,000 | ¥111.40800 | ¥111,408 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥101.48880 | ¥507,444 |
| Unit Price without JCT: | ¥189.00000 |
|---|---|
| Unit Price with JCT: | ¥207.90000 |

