
RA73F2A2K0BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A2K0BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A2K0BTDCT-ND - Cut Tape (CT) 1712-RA73F2A2K0BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A2K0BTD |
Description | RA73F 2A 2K0 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 10 | ¥154.90000 | ¥1,549 |
| 25 | ¥143.64000 | ¥3,591 |
| 50 | ¥135.80000 | ¥6,790 |
| 100 | ¥128.64000 | ¥12,864 |
| 250 | ¥120.14000 | ¥30,035 |
| 500 | ¥114.43200 | ¥57,216 |
| 1,000 | ¥109.32500 | ¥109,325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥99.59200 | ¥497,960 |
| 10,000 | ¥96.21380 | ¥962,138 |
| 15,000 | ¥94.43807 | ¥1,416,571 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

