
RA73F2A1K82BTD | |
---|---|
DigiKey Part Number | 1712-RA73F2A1K82BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A1K82BTDCT-ND - Cut Tape (CT) 1712-RA73F2A1K82BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A1K82BTD |
Description | RA73F 2A 1K82 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A1K82BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥162.00000 | ¥162 |
10 | ¥134.90000 | ¥1,349 |
25 | ¥125.08000 | ¥3,127 |
50 | ¥118.24000 | ¥5,912 |
100 | ¥111.99000 | ¥11,199 |
250 | ¥104.56800 | ¥26,142 |
500 | ¥99.58600 | ¥49,793 |
1,000 | ¥95.12900 | ¥95,129 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥92.68740 | ¥463,437 |
Unit Price without JCT: | ¥162.00000 |
---|---|
Unit Price with JCT: | ¥178.20000 |