
RA73F1J732RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J732RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J732RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J732RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J732RBTD |
Description | RA73F 1J 732R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥127.60000 | ¥1,276 |
| 25 | ¥118.32000 | ¥2,958 |
| 50 | ¥111.84000 | ¥5,592 |
| 100 | ¥105.88000 | ¥10,588 |
| 250 | ¥98.80000 | ¥24,700 |
| 500 | ¥94.04200 | ¥47,021 |
| 1,000 | ¥89.77500 | ¥89,775 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥81.62500 | ¥408,125 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

