
RA73F2A10K5BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A10K5BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A10K5BTDCT-ND - Cut Tape (CT) 1712-RA73F2A10K5BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A10K5BTD |
Description | RA73F 2A 10K5 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A10K5BTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥198.00000 | ¥198 |
| 10 | ¥163.70000 | ¥1,637 |
| 25 | ¥151.84000 | ¥3,796 |
| 50 | ¥143.58000 | ¥7,179 |
| 100 | ¥136.01000 | ¥13,601 |
| 250 | ¥127.03200 | ¥31,758 |
| 500 | ¥121.01000 | ¥60,505 |
| 1,000 | ¥115.62700 | ¥115,627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥105.36840 | ¥526,842 |
| Unit Price without JCT: | ¥198.00000 |
|---|---|
| Unit Price with JCT: | ¥217.80000 |

