
RA73F1J84R5BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J84R5BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J84R5BTDCT-ND - Cut Tape (CT) 1712-RA73F1J84R5BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J84R5BTD |
Description | RA73F 1J 84R5 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥125.10000 | ¥1,251 |
| 25 | ¥116.08000 | ¥2,902 |
| 50 | ¥109.74000 | ¥5,487 |
| 100 | ¥103.90000 | ¥10,390 |
| 250 | ¥96.95200 | ¥24,238 |
| 500 | ¥92.28200 | ¥46,141 |
| 1,000 | ¥88.09700 | ¥88,097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥80.09940 | ¥400,497 |
| 10,000 | ¥77.31750 | ¥773,175 |
| 15,000 | ¥75.85400 | ¥1,137,810 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

