
RA73F1J523RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J523RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J523RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J523RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J523RBTD |
Description | RA73F 1J 523R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥123.00000 | ¥1,230 |
| 25 | ¥114.00000 | ¥2,850 |
| 50 | ¥107.78000 | ¥5,389 |
| 100 | ¥102.04000 | ¥10,204 |
| 250 | ¥95.21200 | ¥23,803 |
| 500 | ¥90.61800 | ¥45,309 |
| 1,000 | ¥86.50100 | ¥86,501 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥80.13300 | ¥400,665 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |

