
RA73F1J402RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J402RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J402RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J402RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J402RBTD |
Description | RA73F 1J 402R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥125.30000 | ¥1,253 |
| 25 | ¥116.20000 | ¥2,905 |
| 50 | ¥109.82000 | ¥5,491 |
| 100 | ¥103.98000 | ¥10,398 |
| 250 | ¥97.02000 | ¥24,255 |
| 500 | ¥92.34200 | ¥46,171 |
| 1,000 | ¥88.14800 | ¥88,148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥80.13300 | ¥400,665 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

