33 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER5833RJT

DigiKey Part Number
1712-ER5833RJTCT-ND - Cut Tape (CT)
1712-ER5833RJTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER5833RJT
Description
RES 33 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +60ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.874" L (8.00mm x 22.20mm)
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
In-Stock: 3,904
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥317.00000¥317
10¥210.10000¥2,101
25¥180.88000¥4,522
50¥162.60000¥8,130
100¥147.02000¥14,702
Tape & Box (TB)
QuantityUnit PriceExt Price
250¥129.97600¥32,494
500¥119.31200¥59,656
750¥113.83333¥85,375
1,250¥107.63280¥134,541
1,750¥103.93714¥181,890
2,500¥100.32680¥250,817
Manufacturers Standard Package
Unit Price without JCT:¥317.00000
Unit Price with JCT:¥348.70000