LR1F33R2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥7.60580
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥28.59700
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥41.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥550.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥42.23140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥68.56500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥728.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥26.75020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥29.57300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,492
Unit Price: ¥121.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥53.81300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥561.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥728.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥53.81300
Datasheet
33.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F33R2

DigiKey Part Number
LR1F33R2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F33R2
Description
RES 33.2 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F33R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000¥3.41842¥41,021
Manufacturers Standard Package
Unit Price without JCT:¥3.41842
Unit Price with JCT:¥3.76026