1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F1K5

DigiKey Part Number
1712-LR0204F1K5CT-ND - Cut Tape (CT)
1712-LR0204F1K5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F1K5
Description
RES 1.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,084
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.80000¥48
25¥4.44000¥111
50¥4.18000¥209
100¥3.96000¥396
250¥3.66400¥916
500¥3.46400¥1,732
1,000¥3.27700¥3,277
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000¥2.94950¥11,798
8,000¥2.80875¥22,470
12,000¥2.73350¥32,802
20,000¥2.64560¥52,912
28,000¥2.59179¥72,570
40,000¥2.53815¥101,526
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000