HSA501R2J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSA501R2J
HSA501R2J
HSA501R2J

HSA501R2J

DigiKey Part Number
A102159-ND
Manufacturer
Manufacturer Product Number
HSA501R2J
Description
RES CHAS MNT 1.2 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA501R2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.2 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 226 View Now
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥768.00000¥768
10¥615.10000¥6,151
25¥605.04000¥15,126
50¥571.86000¥28,593
100¥546.62000¥54,662
300¥481.35000¥144,405
500¥478.97800¥239,489
1,000¥467.14800¥467,148
5,000¥437.24140¥2,186,207
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥768.00000
Unit Price with JCT:¥844.80000

Other Suppliers on DigiKey

226In Stock
Ships from WEC