5 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB15M0FZRE

DigiKey Part Number
A106149-ND
Manufacturer
Manufacturer Product Number
HB15M0FZRE
Description
RES 5M OHM 1% 1W RADIAL
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
5 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HB15M0FZRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
1.043" L x 0.118" W (26.50mm x 3.00mm)
Height - Seated (Max)
0.409" (10.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥1,549.00000¥1,549
10¥1,242.70000¥12,427
25¥1,172.40000¥29,310
50¥1,131.72000¥56,586
100¥1,099.30000¥109,930
250¥1,066.34800¥266,587
500¥1,047.22800¥523,614
1,000¥1,031.98800¥1,031,988
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,549.00000
Unit Price with JCT:¥1,703.90000