Parametric Equivalent
Parametric Equivalent

H88K25BYA | |
|---|---|
DigiKey Part Number | H88K25BYA-ND |
Manufacturer | |
Manufacturer Product Number | H88K25BYA |
Description | RES 8.25K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H88K25BYA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B8K25CC | TE Connectivity Passive Product | 4,796 | 1712-YR1B8K25CCCT-ND | ¥141.00000 | Parametric Equivalent |
| 3-1676915-3 | WEE | 23,000 | 5831-3-1676915-3-ND | ¥37.19400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥138.05400 | ¥69,027 |
| Unit Price without JCT: | ¥138.05400 |
|---|---|
| Unit Price with JCT: | ¥151.85940 |



