H838K3BDA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥140.72200
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 5,456
Unit Price: ¥141.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥661.02800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,118.57000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥36.43240
Datasheet
38.3 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H838K3BDA

DigiKey Part Number
H838K3BDA-ND
Manufacturer
Manufacturer Product Number
H838K3BDA
Description
RES 38.3K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
H838K3BDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥133.41400¥66,707
Unit Price without JCT:¥133.41400
Unit Price with JCT:¥146.75540