
H8348RBYA | |
|---|---|
DigiKey Part Number | H8348RBYA-ND |
Manufacturer | |
Manufacturer Product Number | H8348RBYA |
Description | RES 348 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8348RBYA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥221.00000 | ¥221 |
| 10 | ¥183.00000 | ¥1,830 |
| 25 | ¥169.72000 | ¥4,243 |
| 50 | ¥160.54000 | ¥8,027 |
| 100 | ¥152.11000 | ¥15,211 |
| 250 | ¥142.14800 | ¥35,537 |
| 500 | ¥135.47400 | ¥67,737 |
| 1,000 | ¥129.50800 | ¥129,508 |
| 5,000 | ¥118.15920 | ¥590,796 |
| Unit Price without JCT: | ¥221.00000 |
|---|---|
| Unit Price with JCT: | ¥243.10000 |

