Parametric Equivalent
Parametric Equivalent

H824K9BYA | |
|---|---|
DigiKey Part Number | H824K9BYA-ND |
Manufacturer | |
Manufacturer Product Number | H824K9BYA |
Description | RES 24.9K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H824K9BYA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B24K9CC | TE Connectivity Passive Product | 3,433 | 1712-YR1B24K9CCCT-ND | ¥141.00000 | Parametric Equivalent |
| RNF14BTT24K9 | Stackpole Electronics Inc | 0 | RNF14BTT24K9-ND | ¥212.03460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥140.72200 | ¥70,361 |
| Unit Price without JCT: | ¥140.72200 |
|---|---|
| Unit Price with JCT: | ¥154.79420 |



