Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H824K3BDA | |
|---|---|
DigiKey Part Number | H824K3BDA-ND |
Manufacturer | |
Manufacturer Product Number | H824K3BDA |
Description | RES 24.3K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H824K3BDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥133.41400 | ¥66,707 |
| Unit Price without JCT: | ¥133.41400 |
|---|---|
| Unit Price with JCT: | ¥146.75540 |





