
H815KBYA | |
|---|---|
DigiKey Part Number | H815KBYA-ND |
Manufacturer | |
Manufacturer Product Number | H815KBYA |
Description | RES 15K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H815KBYA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥224.00000 | ¥224 |
| 10 | ¥186.50000 | ¥1,865 |
| 25 | ¥172.96000 | ¥4,324 |
| 50 | ¥163.62000 | ¥8,181 |
| 100 | ¥155.03000 | ¥15,503 |
| 250 | ¥144.88800 | ¥36,222 |
| 500 | ¥138.09400 | ¥69,047 |
| 1,000 | ¥132.02300 | ¥132,023 |
| 5,000 | ¥120.47300 | ¥602,365 |
| Unit Price without JCT: | ¥224.00000 |
|---|---|
| Unit Price with JCT: | ¥246.40000 |

