
H8158KBYA | |
---|---|
DigiKey Part Number | H8158KBYA-ND |
Manufacturer | |
Manufacturer Product Number | H8158KBYA |
Description | RES 158K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8158KBYA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥212.00000 | ¥212 |
10 | ¥175.30000 | ¥1,753 |
25 | ¥162.56000 | ¥4,064 |
50 | ¥145.60000 | ¥7,280 |
100 | ¥129.42000 | ¥12,942 |
250 | ¥124.10000 | ¥31,025 |
500 | ¥121.81400 | ¥60,907 |
1,000 | ¥118.37400 | ¥118,374 |
5,000 | ¥113.10960 | ¥565,548 |
Unit Price without JCT: | ¥212.00000 |
---|---|
Unit Price with JCT: | ¥233.20000 |