Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H811KDCA | |
|---|---|
DigiKey Part Number | H811KDCA-ND |
Manufacturer | |
Manufacturer Product Number | H811KDCA |
Description | RES 11K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H811KDCA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5511K000DHEK600 | Vishay Dale | 0 | 541-ERC5511K000DHEK600-ND | ¥1,199.46000 | Parametric Equivalent |
| RNF14CTC11K0 | Stackpole Electronics Inc | 0 | RNF14CTC11K0-ND | ¥15.09360 | Parametric Equivalent |
| RNF14DTC11K0 | Stackpole Electronics Inc | 0 | RNF14DTC11K0-ND | ¥6.14920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥87.23400 | ¥43,617 |
| Unit Price without JCT: | ¥87.23400 |
|---|---|
| Unit Price with JCT: | ¥95.95740 |



