Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H811KBCA | |
|---|---|
DigiKey Part Number | H811KBCA-ND |
Manufacturer | |
Manufacturer Product Number | H811KBCA |
Description | RES 11K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H811KBCA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H811KBDA | TE Connectivity Passive Product | 0 | H811KBDA-ND | ¥114.39800 | Parametric Equivalent |
| ERC5511K000BEEA600 | Vishay Dale | 0 | 541-ERC5511K000BEEA600TR-ND | ¥604.50020 | Parametric Equivalent |
| ERC5511K000BEEB600 | Vishay Dale | 0 | 541-ERC5511K000BEEB600TR-ND | ¥661.02800 | Parametric Equivalent |
| ERC5511K000BEEK600 | Vishay Dale | 0 | 541-ERC5511K000BEEK600-ND | ¥2,118.57000 | Parametric Equivalent |
| ERC5511K000BHEB600 | Vishay Dale | 0 | 541-ERC5511K000BHEB600TR-ND | ¥589.64100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥120.68000 | ¥60,340 |
| Unit Price without JCT: | ¥120.68000 |
|---|---|
| Unit Price with JCT: | ¥132.74800 |





