Parametric Equivalent

H4P2K05DZA | |
|---|---|
DigiKey Part Number | H4P2K05DZA-ND |
Manufacturer | |
Manufacturer Product Number | H4P2K05DZA |
Description | RES 2.05K OHM 0.5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.5% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H4P2K05DZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥122.06400 | ¥61,032 |
| Unit Price without JCT: | ¥122.06400 |
|---|---|
| Unit Price with JCT: | ¥134.27040 |


