Parametric Equivalent

H4P1K54DZA | |
|---|---|
DigiKey Part Number | H4P1K54DZA-ND |
Manufacturer | |
Manufacturer Product Number | H4P1K54DZA |
Description | RES 1.54K OHM 0.5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.5% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H4P1K54DZA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H4P1K54DCA | TE Connectivity Passive Product | 0 | H4P1K54DCA-ND | ¥135.24200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥122.06400 | ¥61,032 |
| Unit Price without JCT: | ¥122.06400 |
|---|---|
| Unit Price with JCT: | ¥134.27040 |


