
H4P133KDCA | |
|---|---|
DigiKey Part Number | H4P133KDCA-ND |
Manufacturer | |
Manufacturer Product Number | H4P133KDCA |
Description | RES 133K OHM 0.5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.5% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H4P133KDCA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥135.24200 | ¥67,621 |
| Unit Price without JCT: | ¥135.24200 |
|---|---|
| Unit Price with JCT: | ¥148.76620 |

