



FWFU5W4R7J | |
|---|---|
DigiKey Part Number | 1712-FWFU5W4R7JCT-ND - Cut Tape (CT) 1712-FWFU5W4R7JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W4R7J |
Description | FWFU 5W 4R7 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W4R7J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥231.00000 | ¥231 |
| 10 | ¥152.10000 | ¥1,521 |
| 25 | ¥130.44000 | ¥3,261 |
| 50 | ¥116.90000 | ¥5,845 |
| 100 | ¥105.38000 | ¥10,538 |
| 250 | ¥92.76000 | ¥23,190 |
| 500 | ¥84.85200 | ¥42,426 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥62.89600 | ¥62,896 |
| 2,000 | ¥58.17650 | ¥116,353 |
| 3,000 | ¥55.75200 | ¥167,256 |
| 5,000 | ¥53.00960 | ¥265,048 |
| 7,000 | ¥51.37514 | ¥359,626 |
| 10,000 | ¥49.77870 | ¥497,787 |
| Unit Price without JCT: | ¥231.00000 |
|---|---|
| Unit Price with JCT: | ¥254.10000 |

