



FWFU3W1R2J | |
|---|---|
DigiKey Part Number | 1712-FWFU3W1R2JCT-ND - Cut Tape (CT) 1712-FWFU3W1R2JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W1R2J |
Description | FWFU 3W 1R2 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W1R2J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥58.80000 | ¥588 |
| 25 | ¥50.00000 | ¥1,250 |
| 50 | ¥44.44000 | ¥2,222 |
| 100 | ¥39.72000 | ¥3,972 |
| 250 | ¥34.52000 | ¥8,630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥31.26600 | ¥15,633 |
| 1,000 | ¥28.50100 | ¥28,501 |
| 1,500 | ¥27.08067 | ¥40,621 |
| 2,500 | ¥25.47280 | ¥63,682 |
| 3,500 | ¥24.51486 | ¥85,802 |
| 5,000 | ¥23.57840 | ¥117,892 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

