



FWFU2W27RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W27RJCT-ND - Cut Tape (CT) 1712-FWFU2W27RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W27RJ |
Description | FWFU 2W 27R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W27RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥37.20000 | ¥372 |
| 25 | ¥31.52000 | ¥788 |
| 50 | ¥27.88000 | ¥1,394 |
| 100 | ¥24.83000 | ¥2,483 |
| 250 | ¥21.45600 | ¥5,364 |
| 500 | ¥19.35000 | ¥9,675 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥17.55400 | ¥17,554 |
| 2,000 | ¥16.02800 | ¥32,056 |
| 3,000 | ¥15.24300 | ¥45,729 |
| 5,000 | ¥14.35620 | ¥71,781 |
| 7,000 | ¥13.82714 | ¥96,790 |
| 10,000 | ¥13.31050 | ¥133,105 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

