New Product
36 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU1WR47J
FWFU1WR47J

FWFU1W36RJ

DigiKey Part Number
1712-FWFU1W36RJCT-ND - Cut Tape (CT)
1712-FWFU1W36RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W36RJ
Description
FWFU 1W 36R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W36RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥28.30000¥283
25¥23.88000¥597
50¥21.10000¥1,055
100¥18.75000¥1,875
250¥16.14000¥4,035
500¥14.51400¥7,257
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥13.13000¥13,130
2,000¥11.95300¥23,906
3,000¥11.34833¥34,045
5,000¥10.66440¥53,322
7,000¥10.25657¥71,796
10,000¥9.85810¥98,581
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000