Similar

EP7WS47RJ | |
|---|---|
DigiKey Part Number | A131399-ND |
Manufacturer | |
Manufacturer Product Number | EP7WS47RJ |
Description | RES 47 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.984" L (8.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥217.00000 | ¥217 |
| 10 | ¥142.60000 | ¥1,426 |
| 25 | ¥122.36000 | ¥3,059 |
| 50 | ¥109.58000 | ¥5,479 |
| 100 | ¥98.71000 | ¥9,871 |
| 300 | ¥84.73000 | ¥25,419 |
| 500 | ¥79.35800 | ¥39,679 |
| 1,000 | ¥73.03000 | ¥73,030 |
| 5,000 | ¥61.76520 | ¥308,826 |
| Unit Price without JCT: | ¥217.00000 |
|---|---|
| Unit Price with JCT: | ¥238.70000 |


