
EP3WSS330RJ | |
|---|---|
DigiKey Part Number | 1712-EP3WSS330RJCT-ND - Cut Tape (CT) 1712-EP3WSS330RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WSS330RJ |
Description | EP 3W (SS) 330R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥61.20000 | ¥612 |
| 25 | ¥52.00000 | ¥1,300 |
| 50 | ¥46.20000 | ¥2,310 |
| 100 | ¥41.30000 | ¥4,130 |
| 250 | ¥35.91600 | ¥8,979 |
| 500 | ¥32.54600 | ¥16,273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥29.68100 | ¥29,681 |
| 2,000 | ¥27.24550 | ¥54,491 |
| 3,000 | ¥25.99367 | ¥77,981 |
| 5,000 | ¥24.57820 | ¥122,891 |
| 7,000 | ¥23.73443 | ¥166,141 |
| 10,000 | ¥22.90980 | ¥229,098 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

