
EP1WSSS8R2J | |
|---|---|
DigiKey Part Number | 1712-EP1WSSS8R2JCT-ND - Cut Tape (CT) 1712-EP1WSSS8R2JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSSS8R2J |
Description | EP 1W (SSS) 8R2 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥23.30000 | ¥233 |
| 25 | ¥19.68000 | ¥492 |
| 50 | ¥17.34000 | ¥867 |
| 100 | ¥15.39000 | ¥1,539 |
| 250 | ¥13.22000 | ¥3,305 |
| 500 | ¥11.86600 | ¥5,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥10.71200 | ¥10,712 |
| 2,000 | ¥9.73250 | ¥19,465 |
| 3,000 | ¥9.22933 | ¥27,688 |
| 5,000 | ¥8.65960 | ¥43,298 |
| 7,000 | ¥8.31971 | ¥58,238 |
| 10,000 | ¥7.98790 | ¥79,879 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

