8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1WSSS8R2J

DigiKey Part Number
1712-EP1WSSS8R2JCT-ND - Cut Tape (CT)
1712-EP1WSSS8R2JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1WSSS8R2J
Description
EP 1W (SSS) 8R2 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥23.30000¥233
25¥19.68000¥492
50¥17.34000¥867
100¥15.39000¥1,539
250¥13.22000¥3,305
500¥11.86600¥5,933
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥10.71200¥10,712
2,000¥9.73250¥19,465
3,000¥9.22933¥27,688
5,000¥8.65960¥43,298
7,000¥8.31971¥58,238
10,000¥7.98790¥79,879
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000