
EP1WSS3R0J | |
|---|---|
DigiKey Part Number | 1712-EP1WSS3R0JCT-ND - Cut Tape (CT) 1712-EP1WSS3R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSS3R0J |
Description | EP 1W (SS) 3R0 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥24.80000 | ¥248 |
| 25 | ¥20.92000 | ¥523 |
| 50 | ¥18.48000 | ¥924 |
| 100 | ¥16.39000 | ¥1,639 |
| 250 | ¥14.09200 | ¥3,523 |
| 500 | ¥12.66000 | ¥6,330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥11.43700 | ¥11,437 |
| 2,000 | ¥10.39750 | ¥20,795 |
| 3,000 | ¥9.86300 | ¥29,589 |
| 5,000 | ¥9.25880 | ¥46,294 |
| 7,000 | ¥8.89871 | ¥62,291 |
| 10,000 | ¥8.54660 | ¥85,466 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

