3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1WSS3R0J

DigiKey Part Number
1712-EP1WSS3R0JCT-ND - Cut Tape (CT)
1712-EP1WSS3R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1WSS3R0J
Description
EP 1W (SS) 3R0 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,590
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥24.80000¥248
25¥20.92000¥523
50¥18.48000¥924
100¥16.39000¥1,639
250¥14.09200¥3,523
500¥12.66000¥6,330
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥11.43700¥11,437
2,000¥10.39750¥20,795
3,000¥9.86300¥29,589
5,000¥9.25880¥46,294
7,000¥8.89871¥62,291
10,000¥8.54660¥85,466
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000