



CRGSP0201F1K0 | |
|---|---|
DigiKey Part Number | 1712-CRGSP0201F1K0TR-ND - Tape & Reel (TR) 1712-CRGSP0201F1K0CT-ND - Cut Tape (CT) 1712-CRGSP0201F1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGSP0201F1K0 |
Description | RESISTOR SMT 0201 1% 1K0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGSP0201F1K0 Models |
Category | Features Anti-Sulfur, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥13.50000 | ¥135 |
| 25 | ¥10.52000 | ¥263 |
| 50 | ¥8.84000 | ¥442 |
| 100 | ¥7.51000 | ¥751 |
| 250 | ¥6.20800 | ¥1,552 |
| 500 | ¥5.45800 | ¥2,729 |
| 1,000 | ¥4.86100 | ¥4,861 |
| 5,000 | ¥3.91200 | ¥19,560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥3.50153 | ¥52,523 |
| 30,000 | ¥3.30963 | ¥99,289 |
| 45,000 | ¥3.21609 | ¥144,724 |
| 75,000 | ¥3.11473 | ¥233,605 |
| 105,000 | ¥3.05670 | ¥320,954 |
| 150,000 | ¥3.00180 | ¥450,270 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

