
CRGS0603J8R2 | |
|---|---|
DigiKey Part Number | A129232TR-ND - Tape & Reel (TR) A129232CT-ND - Cut Tape (CT) A129232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0603J8R2 |
Description | RES SMD 8.2 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0603J8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥24.90000 | ¥249 |
| 25 | ¥20.16000 | ¥504 |
| 50 | ¥17.34000 | ¥867 |
| 100 | ¥15.17000 | ¥1,517 |
| 250 | ¥12.96800 | ¥3,242 |
| 500 | ¥11.70000 | ¥5,850 |
| 1,000 | ¥10.69200 | ¥10,692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.08140 | ¥45,407 |
| 10,000 | ¥8.61210 | ¥86,121 |
| 15,000 | ¥8.38320 | ¥125,748 |
| 25,000 | ¥8.13524 | ¥203,381 |
| 35,000 | ¥7.99320 | ¥279,762 |
| 50,000 | ¥7.85886 | ¥392,943 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

