
CRGS0603J1R8 | |
|---|---|
DigiKey Part Number | CRGS0603J1R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS0603J1R8 |
Description | RES SMD 1.8 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0603J1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥7.59595 | ¥151,919 |
| Unit Price without JCT: | ¥7.59595 |
|---|---|
| Unit Price with JCT: | ¥8.35555 |

