
CRGP1210F47R | |
|---|---|
DigiKey Part Number | A130583TR-ND - Tape & Reel (TR) A130583CT-ND - Cut Tape (CT) A130583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F47R |
Description | RES 47 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥29.10000 | ¥291 |
| 25 | ¥23.68000 | ¥592 |
| 50 | ¥20.50000 | ¥1,025 |
| 100 | ¥18.05000 | ¥1,805 |
| 250 | ¥15.55600 | ¥3,889 |
| 500 | ¥14.12000 | ¥7,060 |
| 1,000 | ¥12.97700 | ¥12,977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.15140 | ¥55,757 |
| 10,000 | ¥10.61860 | ¥106,186 |
| 15,000 | ¥10.35913 | ¥155,387 |
| 25,000 | ¥10.07764 | ¥251,941 |
| 35,000 | ¥9.91649 | ¥347,077 |
| 50,000 | ¥9.76404 | ¥488,202 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

