
CRGP1210F15K | |
|---|---|
DigiKey Part Number | A130613TR-ND - Tape & Reel (TR) A130613CT-ND - Cut Tape (CT) A130613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F15K |
Description | RES 15K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥27.40000 | ¥274 |
| 25 | ¥22.32000 | ¥558 |
| 50 | ¥19.34000 | ¥967 |
| 100 | ¥17.03000 | ¥1,703 |
| 250 | ¥14.67600 | ¥3,669 |
| 500 | ¥13.31800 | ¥6,659 |
| 1,000 | ¥12.24300 | ¥12,243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.51980 | ¥52,599 |
| 10,000 | ¥10.01770 | ¥100,177 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

