
CRGP0805F15K | |
|---|---|
DigiKey Part Number | A130491TR-ND - Tape & Reel (TR) A130491CT-ND - Cut Tape (CT) A130491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F15K |
Description | RES 15K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F15K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.80000 | ¥178 |
| 25 | ¥14.08000 | ¥352 |
| 50 | ¥12.00000 | ¥600 |
| 100 | ¥10.34000 | ¥1,034 |
| 250 | ¥8.67600 | ¥2,169 |
| 500 | ¥7.71800 | ¥3,859 |
| 1,000 | ¥6.95800 | ¥6,958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.74700 | ¥28,735 |
| 10,000 | ¥5.39410 | ¥53,941 |
| 15,000 | ¥5.22220 | ¥78,333 |
| 25,000 | ¥5.03596 | ¥125,899 |
| 35,000 | ¥4.92931 | ¥172,526 |
| 50,000 | ¥4.82846 | ¥241,423 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

