
CRGP0603F4K7 | |
|---|---|
DigiKey Part Number | A130424TR-ND - Tape & Reel (TR) A130424CT-ND - Cut Tape (CT) A130424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F4K7 |
Description | RES 4.7K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥14.50000 | ¥145 |
| 25 | ¥11.32000 | ¥283 |
| 50 | ¥9.54000 | ¥477 |
| 100 | ¥8.16000 | ¥816 |
| 250 | ¥6.76000 | ¥1,690 |
| 500 | ¥5.96000 | ¥2,980 |
| 1,000 | ¥5.32800 | ¥5,328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.31660 | ¥21,583 |
| 10,000 | ¥4.02250 | ¥40,225 |
| 15,000 | ¥3.87920 | ¥58,188 |
| 25,000 | ¥3.72408 | ¥93,102 |
| 35,000 | ¥3.63529 | ¥127,235 |
| 50,000 | ¥3.55128 | ¥177,564 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

