
CRGP0603F390K | |
---|---|
DigiKey Part Number | A130447TR-ND - Tape & Reel (TR) A130447CT-ND - Cut Tape (CT) A130447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F390K |
Description | RES 390K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F390K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥12.90000 | ¥129 |
25 | ¥10.04000 | ¥251 |
50 | ¥8.50000 | ¥425 |
100 | ¥7.17000 | ¥717 |
250 | ¥6.01200 | ¥1,503 |
500 | ¥5.30000 | ¥2,650 |
1,000 | ¥4.73200 | ¥4,732 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.83000 | ¥19,150 |
10,000 | ¥3.06050 | ¥30,605 |
15,000 | ¥2.96040 | ¥44,406 |
25,000 | ¥2.94168 | ¥73,542 |
35,000 | ¥2.93051 | ¥102,568 |
50,000 | ¥2.83688 | ¥141,844 |
60,000 | ¥2.83172 | ¥169,903 |
120,000 | ¥2.81376 | ¥337,651 |
125,000 | ¥2.81278 | ¥351,598 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |