
CRGP0402F680K | |
|---|---|
DigiKey Part Number | A130389TR-ND - Tape & Reel (TR) A130389CT-ND - Cut Tape (CT) A130389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F680K |
Description | RES 680K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥10.80000 | ¥108 |
| 25 | ¥8.32000 | ¥208 |
| 50 | ¥6.94000 | ¥347 |
| 100 | ¥5.87000 | ¥587 |
| 250 | ¥4.79200 | ¥1,198 |
| 500 | ¥4.16800 | ¥2,084 |
| 1,000 | ¥3.67800 | ¥3,678 |
| 5,000 | ¥2.89700 | ¥14,485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.67010 | ¥26,701 |
| 20,000 | ¥2.48970 | ¥49,794 |
| 30,000 | ¥2.40187 | ¥72,056 |
| 50,000 | ¥2.30668 | ¥115,334 |
| 70,000 | ¥2.25221 | ¥157,655 |
| 100,000 | ¥2.20070 | ¥220,070 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

