
CRGH2512J820R | |
|---|---|
DigiKey Part Number | 1712-CRGH2512J820RTR-ND - Tape & Reel (TR) 1712-CRGH2512J820RCT-ND - Cut Tape (CT) 1712-CRGH2512J820RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J820R |
Description | RES 820 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥53.80000 | ¥538 |
| 25 | ¥45.20000 | ¥1,130 |
| 50 | ¥40.18000 | ¥2,009 |
| 100 | ¥36.20000 | ¥3,620 |
| 250 | ¥32.16000 | ¥8,040 |
| 500 | ¥29.83400 | ¥14,917 |
| 1,000 | ¥27.98400 | ¥27,984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥25.34075 | ¥101,363 |
| 8,000 | ¥24.40850 | ¥195,268 |
| 12,000 | ¥23.95400 | ¥287,448 |
| 20,000 | ¥23.46100 | ¥469,220 |
| 28,000 | ¥23.17861 | ¥649,001 |
| 40,000 | ¥22.91150 | ¥916,460 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |


