Video Amp, 6 Buffer 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7364IPWR

DigiKey Part Number
296-27771-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS7364IPWR
Description
IC AMP BUFFER 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 6 Buffer 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS7364IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Buffer
Output Type
Rail-to-Rail
Number of Circuits
6
-3db Bandwidth
9.5 MHz
Slew Rate
100V/µs
Current - Supply
24.5 mA
Current - Output / Channel
90 mA
Voltage - Supply, Single/Dual (±)
2.6V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 23,169 View Now
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥178.17760¥445,444
5,000¥174.41420¥872,071
7,500¥172.52947¥1,293,971
Manufacturers Standard Package
Unit Price without JCT:¥178.17760
Unit Price with JCT:¥195.99536

Other Suppliers on DigiKey

23,169In Stock
Ships from Rochester Electronics, LLC